Part Details for MDF7-10P-2.54DS(56) by Honest Han
Results Overview of MDF7-10P-2.54DS(56) by Honest Han
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDF7-10P-2.54DS(56) Information
MDF7-10P-2.54DS(56) by Honest Han is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21154DSP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | |
RJK0354DSP-01#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 16A 7Mohm Sop8 | |
RJK0354DSP-00#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 16A 7Mohm Sop8 |