Part Details for MDF7-10P-2.54DS(55) by Hongxing Electrical Ltd
Overview of MDF7-10P-2.54DS(55) by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21154DSP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | |
RJK0354DSP-01#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 16A 7Mohm Sop8 | |
RJK0354DSP-00#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 16A 7Mohm Sop8 |
Price & Stock for MDF7-10P-2.54DS(55)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER R/A 10POS 2.54MM | 8178 |
|
RFQ |