Part Details for MDF7-10P-2.54DS(55) by Hirose Electric Co Ltd
Overview of MDF7-10P-2.54DS(55) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDF7-10P-2.54DS(55)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
798-MDF710P254DS55
|
Mouser Electronics | Board to Board & Mezzanine Connectors 10P SNG ROW PIN HDR R/A T/H BTM ENT CON RoHS: Compliant | 318 |
|
$0.4830 / $1.0500 | Buy Now |
DISTI #
000000000003979078
|
Sager | Board to Board & Mezzanine Connectors 10P SNG ROW PIN HDR R/A T/H BTM ENT CON | 0 |
|
Buy Now |
Part Details for MDF7-10P-2.54DS(55)
MDF7-10P-2.54DS(55) CAD Models
MDF7-10P-2.54DS(55) Part Data Attributes:
|
MDF7-10P-2.54DS(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MDF7-10P-2.54DS(55)
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.157 inch | |
Body Depth | 0.188 inch | |
Body Length | 1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MDF7-10P-2.54DS(55)
This table gives cross-reference parts and alternative options found for MDF7-10P-2.54DS(55). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDF7-10P-2.54DS(55), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2501WR2-10PZ-6T-0AZ | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | MDF7-10P-2.54DS(55) vs A2501WR2-10PZ-6T-0AZ |
A2501WV2-10P-6TA | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | MDF7-10P-2.54DS(55) vs A2501WV2-10P-6TA |
A2501WR2-10PA-6T-00A | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | MDF7-10P-2.54DS(55) vs A2501WR2-10PA-6T-00A |
A2501WR2-10PZ-6T-0AA | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | MDF7-10P-2.54DS(55) vs A2501WR2-10PZ-6T-0AA |
A2501WV2-10PZ-6T-0AZ | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | MDF7-10P-2.54DS(55) vs A2501WV2-10PZ-6T-0AZ |
A2501WV2-10PZ-6T-00A | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | MDF7-10P-2.54DS(55) vs A2501WV2-10PZ-6T-00A |
A2501WV2-10PA-6T-0BZ | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | MDF7-10P-2.54DS(55) vs A2501WV2-10PA-6T-0BZ |
A2501WV2-10PZ-6T-00BS | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | MDF7-10P-2.54DS(55) vs A2501WV2-10PZ-6T-00BS |
A2501WR2-10P-6T-0AA | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | MDF7-10P-2.54DS(55) vs A2501WR2-10P-6T-0AA |
A2501WV2-10PA-6T-0AZ | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | MDF7-10P-2.54DS(55) vs A2501WV2-10PA-6T-0AZ |