There are no models available for this part yet.
Overview of MDF6-6DP-3.5DSA(53) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
026-6A03-FC0 | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 3mm,GEN2,6DP,3SE0,0PWR. | |
026-6A03-FCC | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 3mm,GEN2,6DP,3SE,3PWR. | |
027-6A03-FCC | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,6DP,3SE,3PWR. |
Price & Stock for MDF6-6DP-3.5DSA(53) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK7600
|
Newark | 3.5Mm Pitch Miniature Double Row For Secondary Power (Ul/Csa) |Hirose(Hrs) MDF6-6DP-3.5DSA(53) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8200 / $0.9200 | Buy Now | |
DISTI #
MDF6-6DP-3.5DSA(53
|
Avnet Americas | Connector Power Header 6 Position 3.5mm Solder Straight Through Hole 6 Terminal 1 Port - Bag (Alt: MDF6-6DP-3.5DSA(53) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | ||
DISTI #
000000000006272114
|
Sager | Power to the Board | 0 |
|
Buy Now |