-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 1.2A, 2 Pin(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDF2016BSS120CTD25 by TDK Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0011
|
Newark | Ferrite Bead, Aec-Q200, 0806, 1.2A Rohs Compliant: Yes |Tdk MDF2016BSS120CTD25 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2425 |
|
$0.0930 / $0.3330 | Buy Now |
DISTI #
445-MDF2016BSS120CTD25CT-ND
|
DigiKey | FERRITE BEAD 12 OHM 0806 1LN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3559 In Stock |
|
$0.1062 / $0.2700 | Buy Now |
DISTI #
MDF2016BSS120CTD25
|
Avnet Americas | Ferrite Chip Bead 12Ohm 1200mA 0.16Ohm 2-Pin 2016 T/R - Tape and Reel (Alt: MDF2016BSS120CTD25) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1066 / $0.1088 | Buy Now |
DISTI #
810-MDF2016BSS120CTD
|
Mouser Electronics | Common Mode Chokes / Filters 2016 12ohm 1200mA AEC-Q200 RoHS: Compliant | 3996 |
|
$0.1060 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.1063 | Buy Now |
DISTI #
MDF2016BSS120CTD25
|
Avnet Abacus | Ferrite Chip Bead 12Ohm 1200mA 016Ohm 2Pin 2016 TR (Alt: MDF2016BSS120CTD25) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDF2016BSS120CTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MDF2016BSS120CTD25
TDK Corporation
Data Line Filter, 1 Function(s), 1.2A, 2 Pin(s),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.16 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 1.2 A | |
Width | 1.6 mm |