Part Details for MDE40C100D02 by TE Connectivity
Overview of MDE40C100D02 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDE40C100D02
MDE40C100D02 CAD Models
MDE40C100D02 Part Data Attributes
|
MDE40C100D02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MDE40C100D02
TE Connectivity
100 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHERIMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 |
Alternate Parts for MDE40C100D02
This table gives cross-reference parts and alternative options found for MDE40C100D02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDE40C100D02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDMVCS-H32A | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MDE40C100D02 vs HDMVCS-H32A |
GMDE3100S-CMI0K2-18W | D Microminiature Connector, 100 Contact(s), Female, Socket, | Glenair Inc | MDE40C100D02 vs GMDE3100S-CMI0K2-18W |
RMDM-100SL2F-A174 | D Microminiature Connector, 100 Contact(s), Female, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MDE40C100D02 vs RMDM-100SL2F-A174 |
RMDM-100SBRL57 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MDE40C100D02 vs RMDM-100SBRL57 |
GMDE3100S-CMI8E2-18T | D Microminiature Connector, 100 Contact(s), Female, Socket, | Glenair Inc | MDE40C100D02 vs GMDE3100S-CMI8E2-18T |
RMDM-100SCBR | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MDE40C100D02 vs RMDM-100SCBR |
MDE40U100N01 | 100 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | MDE40C100D02 vs MDE40U100N01 |
MDV-1100-0A5-S | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MDE40C100D02 vs MDV-1100-0A5-S |
MDWM1L-100SCBSR3U-.140 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, | Glenair Inc | MDE40C100D02 vs MDWM1L-100SCBSR3U-.140 |
CP6R100S07 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal | Molex | MDE40C100D02 vs CP6R100S07 |