Part Details for MDE0154A152152BW by Midas Displays
Overview of MDE0154A152152BW by Midas Displays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDE0154A152152BW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH3294
|
Newark | E-Paper Display, I2C, 152X152P, 3.3V, Display Size:1.54", Resolution:152 X 152 Pixels, Display Appearance:Black On White, Logic Voltage:3.3V, Interface Type:I2C, Spi, Display Mode:Reflective, Lc Type:-, Operating Temperature Min:0°C Rohs Compliant: Yes |Midas Displays MDE0154A152152BW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$9.2600 / $14.0900 | Buy Now |