Part Details for MDE-53D102K by MDE Semiconductor Inc
Overview of MDE-53D102K by MDE Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDE-53D102K
MDE-53D102K CAD Models
MDE-53D102K Part Data Attributes
|
MDE-53D102K
MDE Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MDE-53D102K
MDE Semiconductor Inc
MDE-53D102K
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MDE SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 625 V | |
Energy Absorbing Capacity-Max | 2200 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 60.96 mm | |
Package Length | 60.96 mm | |
Package Style | Radial | |
Package Width | 11.2 mm | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 825 V |