Part Details for MDDSA2J104MT by Hitachi Ltd
Overview of MDDSA2J104MT by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDDSA2J104MT
MDDSA2J104MT CAD Models
MDDSA2J104MT Part Data Attributes
|
MDDSA2J104MT
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
MDDSA2J104MT
Hitachi Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MDDSA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MDDSA2J104MT
This table gives cross-reference parts and alternative options found for MDDSA2J104MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDDSA2J104MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TL2JRB104MAN | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MDDSA2J104MT vs 6TL2JRB104MAN |
6TX2JRB104MAN | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2J104MT vs 6TX2JRB104MAN |
6TX2JRB104MAF | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2J104MT vs 6TX2JRB104MAF |
DMPE104M2J-RS | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MDDSA2J104MT vs DMPE104M2J-RS |
DMF104M630CTA | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | MDDSA2J104MT vs DMF104M630CTA |
6TM2JRB104MAF | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2J104MT vs 6TM2JRB104MAF |
PM53C0.120630 | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MDDSA2J104MT vs PM53C0.120630 |
MDDSA2J104M | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Chemical Co America Ltd | MDDSA2J104MT vs MDDSA2J104M |
6TM2JRB104MAN | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2J104MT vs 6TM2JRB104MAN |
PM15C0.120630 | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MDDSA2J104MT vs PM15C0.120630 |