Datasheets
MDDSA2A274MT2C2 by: Hitachi Ltd

CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for MDDSA2A274MT2C2 by Hitachi Ltd

Overview of MDDSA2A274MT2C2 by Hitachi Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Automotive Robotics and Drones

Part Details for MDDSA2A274MT2C2

MDDSA2A274MT2C2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MDDSA2A274MT2C2 Part Data Attributes

MDDSA2A274MT2C2 Hitachi Ltd
Buy Now Datasheet
Compare Parts:
MDDSA2A274MT2C2 Hitachi Ltd CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer HITACHI LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.27 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Manufacturer Series MDDSA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TAPE
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for MDDSA2A274MT2C2

This table gives cross-reference parts and alternative options found for MDDSA2A274MT2C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDDSA2A274MT2C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
6TM2ARB274MCS CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MDDSA2A274MT2C2 vs 6TM2ARB274MCS
5TY2ARB274MCS CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MDDSA2A274MT2C2 vs 5TY2ARB274MCS
6TM2ARB274MAN CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MDDSA2A274MT2C2 vs 6TM2ARB274MAN
PM53C0.2720100 Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED EXXELIA Group MDDSA2A274MT2C2 vs PM53C0.2720100
6TX2ARB274MCS CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MDDSA2A274MT2C2 vs 6TX2ARB274MCS
6TM2ARB274MRN CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MDDSA2A274MT2C2 vs 6TM2ARB274MRN
MDDS2A274MT2C2 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Ltd MDDSA2A274MT2C2 vs MDDS2A274MT2C2
5TY2ARB274MAF CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MDDSA2A274MT2C2 vs 5TY2ARB274MAF
6TM2ARB274MAM CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MDDSA2A274MT2C2 vs 6TM2ARB274MAM
MDDS2A274MT2C3 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Ltd MDDSA2A274MT2C2 vs MDDS2A274MT2C3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDDSA2A274MT2C2 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDDSA2A274MT2C2 by Hitachi Ltd

Select Manufacturer
Which Manufacturer of MDDSA2A274MT2C2 would you like to use for your alert(s)?
  • Please alert me when MDDSA2A274MT2C2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDDSA2A274MT2C2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDDSA2A274MT2C2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDDSA2A274MT2C2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDDSA2A274MT2C2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDDSA2A274MT2C2 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: