Part Details for MDDS2A275JT2I5 by Hitachi Ltd
Overview of MDDS2A275JT2I5 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDDS2A275JT2I5
MDDS2A275JT2I5 CAD Models
MDDS2A275JT2I5 Part Data Attributes
|
MDDS2A275JT2I5
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
MDDS2A275JT2I5
Hitachi Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.7uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 2.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MDDS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MDDS2A275JT2I5
This table gives cross-reference parts and alternative options found for MDDS2A275JT2I5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDDS2A275JT2I5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TL2ARB275JAF | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MDDS2A275JT2I5 vs 6TL2ARB275JAF |
MDDSA2A275JT2I5 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDDS2A275JT2I5 vs MDDSA2A275JT2I5 |
MEB-275J0100DB1159 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MDDS2A275JT2I5 vs MEB-275J0100DB1159 |
MEB-275J0100DT1157 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MDDS2A275JT2I5 vs MEB-275J0100DT1157 |
ECQE1275RJ3 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MDDS2A275JT2I5 vs ECQE1275RJ3 |
PM52C2.75100 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MDDS2A275JT2I5 vs PM52C2.75100 |
MMHD0100J27500000225 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MDDS2A275JT2I5 vs MMHD0100J27500000225 |
MEB-275J0100DT1159 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MDDS2A275JT2I5 vs MEB-275J0100DT1159 |
MMH275J100BN | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MDDS2A275JT2I5 vs MMH275J100BN |
6TL2ARB275JCS | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MDDS2A275JT2I5 vs 6TL2ARB275JCS |