Part Details for MDD95-22N1B by IXYS Corporation
Overview of MDD95-22N1B by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MDD95-22N1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC9944
|
Newark | Diode Module, Dual, 1.2Kv, 120A, To240Aa, Repetitive Peak Reverse Voltage:2.2Kv, Average Forward Current:120A, Forward Voltage Max:1.43V, Diode Module Configuration:Dual Series, Diode Case Style:To-240Aa, No. Of Pins:3Pins Rohs Compliant: Yes |Ixys Semiconductor MDD95-22N1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$32.0500 / $39.5700 | Buy Now |
DISTI #
238-MDD95-22N1B-ND
|
DigiKey | DIODE MOD GP 2200V 120A TO240AA Min Qty: 1 Lead time: 16 Weeks Container: Box |
38 In Stock |
|
$36.0477 / $46.0900 | Buy Now |
DISTI #
747-MDD95-22N1B
|
Mouser Electronics | Diode Modules 95 Amps 2200V RoHS: Compliant | 419 |
|
$36.0400 / $46.0800 | Buy Now |
|
Future Electronics | MDD95 Series 2200 Vrrm 2 X 120 A 1.43 Vf Diode Module - TO-240 AA RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$34.9900 / $35.5200 | Buy Now |
|
Future Electronics | MDD95 Series 2200 Vrrm 2 X 120 A 1.43 Vf Diode Module - TO-240 AA RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 14 Weeks Container: Box | 0Box |
|
$34.9900 / $35.5200 | Buy Now |
DISTI #
MDD95-22N1B
|
TTI | Diode Modules 95 Amps 2200V Min Qty: 36 Package Multiple: 36 Container: Box | Americas - 0 |
|
$31.9100 / $36.9600 | Buy Now |
DISTI #
MDD95-22N1B
|
TME | Module: diode, double series, 2.2kV, If: 120A, TO240AA, Ufmax: 1.13V Min Qty: 1 | 13 |
|
$39.0100 / $49.6000 | Buy Now |
Part Details for MDD95-22N1B
MDD95-22N1B CAD Models
MDD95-22N1B Part Data Attributes
|
MDD95-22N1B
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MDD95-22N1B
IXYS Corporation
Rectifier Diode, 1 Phase, 2 Element, 120A, 2200V V(RRM), Silicon, TO-240AA, TO-240AA, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-240AA | |
Package Description | TO-240AA, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.43 V | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 2800 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 120 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |