Part Details for MDD95-20N1B by IXYS Corporation
Overview of MDD95-20N1B by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDD95-20N1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-MDD95-20N1B-ND
|
DigiKey | DIODE MOD GP 2000V 120A TO240AA Min Qty: 36 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$29.5761 | Buy Now |
DISTI #
747-MDD95-20N1B
|
Mouser Electronics | Diode Modules 95 Amps 2000V RoHS: Compliant | 0 |
|
$33.0300 / $34.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 26 Weeks Container: Box | 0Box |
|
$34.1300 | Buy Now |
DISTI #
MDD95-20N1B
|
TTI | Diode Modules 95 Amps 2000V Min Qty: 36 Package Multiple: 36 Container: Box | Americas - 0 |
|
$31.1600 | Buy Now |
DISTI #
MDD95-20N1B
|
TME | Module: diode, double series, 2kV, If: 120A, TO240AA, Ufmax: 1.13V Min Qty: 1 | 0 |
|
$37.1100 / $51.9500 | RFQ |
Part Details for MDD95-20N1B
MDD95-20N1B CAD Models
MDD95-20N1B Part Data Attributes
|
MDD95-20N1B
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MDD95-20N1B
IXYS Corporation
Rectifier Diode, 1 Phase, 2 Element, 120A, 2000V V(RRM), Silicon, TO-240AA, TO-240AA, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-240AA | |
Package Description | TO-240AA, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.43 V | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 2800 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 120 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2000 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MDD95-20N1B
This table gives cross-reference parts and alternative options found for MDD95-20N1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDD95-20N1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDD95-22N1B | Rectifier Diode, 1 Phase, 2 Element, 120A, 2200V V(RRM), Silicon, TO-240AA, TO-240AA, 3 PIN | Littelfuse Inc | MDD95-20N1B vs MDD95-22N1B |