Part Details for MDD7N65F by MDD (Microdiode Electronics)
Overview of MDD7N65F by MDD (Microdiode Electronics)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDD7N65F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 650V 7A 39W 1.2@10V,3.5A 2V@250uA 1 N-Channel TO-220F MOSFETs ROHS | 150 |
|
$0.1257 / $0.2588 | Buy Now |
|
LCSC | 650V 7A 100W 1.410V3.5A 4V250uA 1 N-Channel TO-220F MOSFETs ROHS | 55 |
|
$0.0982 / $0.2022 | Buy Now |