Part Details for MDD56-12N1B by IXYS Corporation
Overview of MDD56-12N1B by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDD56-12N1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-MDD56-12N1B-ND
|
DigiKey | DIODE MOD GP 1.2KV 95A TO240AA Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$19.3880 / $29.2300 | Buy Now |
DISTI #
747-MDD56-12N1B
|
Mouser Electronics | Discrete Semiconductor Modules 56 Amps 1200V RoHS: Compliant | 19 |
|
$21.2400 / $29.2300 | Buy Now |
|
Future Electronics | MDD56 Series 1200 Vrrm 2 X 64 A 1.6 Vf Diode Module - TO-240 AA RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 15 Weeks Container: Box | 0Box |
|
$20.4500 / $20.8400 | Buy Now |
DISTI #
MDD56-12N1B
|
TTI | Discrete Semiconductor Modules 56 Amps 1200V Min Qty: 36 Package Multiple: 36 Container: Box | Americas - 0 |
|
$19.1900 / $22.6500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 36 | 80 |
|
$27.5740 / $29.3059 | Buy Now |
|
New Advantage Corporation | DIODE MODULE 2x71A 1200V IXYS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 917 |
|
$24.4400 / $26.1900 | Buy Now |
Part Details for MDD56-12N1B
MDD56-12N1B CAD Models
MDD56-12N1B Part Data Attributes
|
MDD56-12N1B
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MDD56-12N1B
IXYS Corporation
Rectifier Diode, 1 Phase, 2 Element, 71A, 1200V V(RRM), Silicon, TO-240AA, TO-240AA, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-240AA | |
Package Description | TO-240AA, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.48 V | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 1400 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 71 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |