There are no models available for this part yet.
Overview of MDD50N06D by MDD (Microdiode Electronics)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MDD50N06D by MDD (Microdiode Electronics)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | 60V 50A 17m@10V 1PCSNChannel TO-252 MOSFETs ROHS | 2206 |
|
$0.0703 / $0.1407 | Buy Now | ||
LCSC | 60V 50A 62.5W 12m10V20A 1.8V250uA 1 N-Channel TO-252 MOSFETs ROHS | 2036 |
|
$0.0732 / $0.1466 | Buy Now |