Part Details for MDD2J563M by Hitachi Ltd
Overview of MDD2J563M by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for MDD2J563M
MDD2J563M CAD Models
MDD2J563M Part Data Attributes
|
MDD2J563M
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
MDD2J563M
Hitachi Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MDD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MDD2J563M
This table gives cross-reference parts and alternative options found for MDD2J563M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDD2J563M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TM2JRB563MAF | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDD2J563M vs 6TM2JRB563MAF |
6TM2JRB563MAM | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDD2J563M vs 6TM2JRB563MAM |
MDD2J563MT2I6 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDD2J563M vs MDD2J563MT2I6 |
6TM2JRB563MAN | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDD2J563M vs 6TM2JRB563MAN |
MDDSA2J563M | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDD2J563M vs MDDSA2J563M |
6TX2JRB563MRN | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDD2J563M vs 6TX2JRB563MRN |
MDDSA2J563MT2I5 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDD2J563M vs MDDSA2J563MT2I5 |
PM53C5600020630 | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MDD2J563M vs PM53C5600020630 |
MDDSA2J563M | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Chemical Co America Ltd | MDD2J563M vs MDDSA2J563M |
MDD2J563MT2I5 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDD2J563M vs MDD2J563MT2I5 |