MDD2J273K
Hitachi Ltd
Description: CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of MDD2J273K by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for MDD2J273K by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MDD2J273K by Hitachi Ltd

MDD2J273K
Hitachi Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HITACHI LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.027 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Manufacturer Series
MDD
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. MDD2J273K
    Hitachi Ltd
    CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for MDD2J273K

This table gives cross-reference parts and alternative options found for MDD2J273K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDD2J273K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QXN2J273KTP Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation MDD2J273K vs QXN2J273KTP
6TX2JRB273KAF CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MDD2J273K vs 6TX2JRB273KAF
MMH273K630AF Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MDD2J273K vs MMH273K630AF
MMHD0630K27300000075 Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MDD2J273K vs MMHD0630K27300000075
X678.027-10-630 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED ASC Capacitors MDD2J273K vs X678.027-10-630
MMX273K630AC Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MDD2J273K vs MMX273K630AC
MMCV0630K2730000D200 Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MDD2J273K vs MMCV0630K2730000D200
MMH0630K27300000000 Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MDD2J273K vs MMH0630K27300000000
MEB-273K0630DT110B CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MDD2J273K vs MEB-273K0630DT110B
MEB-273K0630DB1108 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MDD2J273K vs MEB-273K0630DB1108

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDD2J273K by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDD2J273K by Hitachi Ltd

  • Please alert me when MDD2J273K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDD2J273K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDD2J273K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDD2J273K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDD2J273K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDD2J273K by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: