Part Details for MDD2305 by MDD (Microdiode Electronics)
Overview of MDD2305 by MDD (Microdiode Electronics)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDD2305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 4.2A 37m4.5V4A 1.25W 600mV250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | 728 |
|
$0.0207 / $0.0399 | Buy Now |