Part Details for MDD220-16N1 by IXYS Corporation
Overview of MDD220-16N1 by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDD220-16N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDD220-16N1-ND
|
DigiKey | DIODE MOD GP 1.6KV 270A Y2-DCB Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for MDD220-16N1
MDD220-16N1 CAD Models
MDD220-16N1 Part Data Attributes:
|
MDD220-16N1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MDD220-16N1
IXYS Corporation
Rectifier Diode, 1 Phase, 2 Element, 270A, 1600V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Package Description | R-XUFM-X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH POWER | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 8000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 270 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MDD220-16N1
This table gives cross-reference parts and alternative options found for MDD220-16N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDD220-16N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD260N16KHPSA1 | Rectifier Diode, 1 Phase, 2 Element, 260A, 1600V V(RRM), Silicon, MODULE-3 | Infineon Technologies AG | MDD220-16N1 vs DD260N16KHPSA1 |
MDD220-14N1 | Rectifier Diode, 1 Phase, 2 Element, 270A, 1400V V(RRM), Silicon, | IXYS Corporation | MDD220-16N1 vs MDD220-14N1 |
DD260N14K | Rectifier Diode, 1 Phase, 2 Element, 260A, 1400V V(RRM), Silicon, MODULE-3 | Infineon Technologies AG | MDD220-16N1 vs DD260N14K |
CD611416 | Rectifier Diode, 1 Phase, 2 Element, 260A, 1400V V(RRM), Silicon, POW-R-BLOK-3 | Powerex Power Semiconductors | MDD220-16N1 vs CD611416 |
DD260N16K | Rectifier Diode, 1 Phase, 2 Element, 260A, 1600V V(RRM), Silicon, MODULE-3 | Eupec Gmbh & Co Kg | MDD220-16N1 vs DD260N16K |
DD260N14KHPSA1 | Rectifier Diode, 1 Phase, 2 Element, 260A, 1400V V(RRM), Silicon, MODULE-3 | Infineon Technologies AG | MDD220-16N1 vs DD260N14KHPSA1 |
DD260N14KHOSA1 | Rectifier Diode, 1 Phase, 2 Element, 260A, 1400V V(RRM), Silicon, MODULE-3 | Infineon Technologies AG | MDD220-16N1 vs DD260N14KHOSA1 |
ND411426 | Rectifier Diode, 1 Phase, 2 Element, 260A, 1400V V(RRM), Silicon, POW-R-BLOK-3 | Powerex Power Semiconductors | MDD220-16N1 vs ND411426 |
DD260N16K | Rectifier Diode, 1 Phase, 2 Element, 260A, 1600V V(RRM), Silicon, MODULE-3 | Infineon Technologies AG | MDD220-16N1 vs DD260N16K |