There are no models available for this part yet.
Overview of MDD142-18N1 by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BC-23-18N-100.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8008BI-21-18N-106.600000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-71-18N-100.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for MDD142-18N1 by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MDD142-18N1-ND
|
DigiKey | DIODE MODULE GP 1800V 165A Y4-M6 Min Qty: 6 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$46.4631 / $56.7883 | Buy Now | |
DISTI #
747-MDD142-18N1
|
Mouser Electronics | Diode Modules 142 Amps 1800V RoHS: Compliant | 0 |
|
$46.4600 / $56.2600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 Lead time: 24 Weeks Container: Box | 0Box |
|
$49.1500 | Buy Now | ||
DISTI #
MDD142-18N1
|
TTI | Diode Modules 142 Amps 1800V Min Qty: 6 Package Multiple: 6 Container: Box | Americas - 0 |
|
$47.3700 / $55.6900 | Buy Now | |
DISTI #
MDD142-18N1
|
TME | Module: diode, double series, 1.8kV, If: 165A, Y4-M6, Ufmax: 1.05V Min Qty: 1 | 0 |
|
$61.5200 / $77.3700 | RFQ |
CAD Models for MDD142-18N1 by IXYS Corporation
Part Data Attributes for MDD142-18N1 by IXYS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
JESD-30 Code
|
R-XUFM-X3
|
Non-rep Pk Forward Current-Max
|
4700 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
165 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
1800 V
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for MDD142-18N1
This table gives cross-reference parts and alternative options found for MDD142-18N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDD142-18N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRKD166-18 | Rectifier Diode, 1 Phase, 2 Element, 165A, 1800V V(RRM), Silicon, POWER, INT-A-PAK-3 | International Rectifier | MDD142-18N1 vs IRKD166-18 |
IRKD166-18PBF | Rectifier Diode, 1 Phase, 2 Element, 165A, 1800V V(RRM), Silicon, POWER, INT-A-PAK-3 | International Rectifier | MDD142-18N1 vs IRKD166-18PBF |