Part Details for MDD02N-15N by Mean Well
Overview of MDD02N-15N by Mean Well
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDD02N-15N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-MDD02N-15N-ND
|
DigiKey | 2 W, I/P:24VDC, O/P:15V@67MA, SIP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$5.4900 | Buy Now |
DISTI #
709-MDD02N-15N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 24Vin +/-15Vout +/-7-67mA SIP7 Medical Unregulated RoHS: Compliant | 3 |
|
$6.1800 / $7.5100 | Buy Now |
DISTI #
75103242
|
RS | DC-DC Converter, Medical, 2W, SIP7, 2 Out, 21.6-26.4Vin, +-15Vout, MDD02-N Serie | MEAN WELL MDD02N-15N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1600 / $7.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$5.6000 | Buy Now |
DISTI #
000000000007214764
|
Sager | 2 W, I/P:24VDC, O/P:�15V@�67mA, SIP Min Qty: 1 | 2 |
|
$4.6200 / $5.2900 | Buy Now |