Part Details for MDD01M-12N by Mean Well
Results Overview of MDD01M-12N by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDD01M-12N Information
MDD01M-12N by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MDD01M-12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-MDD01M-12N-ND
|
DigiKey | 1 W, I/P:12VDC, O/P:12V@42MA, SIP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$5.6700 | Buy Now |
DISTI #
709-MDD01M-12N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 12Vin +/-12Vout +/-5-42mA SIP7 Medical Unregulated RoHS: Compliant | 0 |
|
$5.4100 / $5.4200 | Order Now |
DISTI #
75103229
|
RS | DC-DC Converter, Medical, 1W, SIP7, 2 Out, 10.8-13.2Vin, +-12Vout, MDD01-N Serie | MEAN WELL MDD01M-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6000 / $7.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$5.2000 / $5.4600 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 1W - ±12V@±42mA - Input: 12VDC - SIP RoHS: Compliant |
20 In Stock |
|
$4.1000 / $4.7900 | Buy Now |
DISTI #
86224060
|
Verical | MDD01M-12N Min Qty: 11 Package Multiple: 1 Date Code: 2437 | Americas - 19 |
|
$5.3300 / $5.9150 | Buy Now |
DISTI #
MDD01M-12N
|
TME | Converter: DC/DC, 1W, SIP7, MDD01-N, OUT: 2 Min Qty: 1 | 0 |
|
$4.6000 / $5.1600 | RFQ |
DISTI #
000000000007214659
|
Sager | 1 W, I/P:12VDC, O/P:�12V@�42mA, SIP Min Qty: 1 | 2 |
|
$3.8200 / $5.3800 | Buy Now |
|
Master Electronics | DC-DC Converter - 1W - ±12V@±42mA - Input: 12VDC - SIP RoHS: Compliant |
20 In Stock |
|
$4.1000 / $4.7900 | Buy Now |
Part Details for MDD01M-12N
MDD01M-12N CAD Models
MDD01M-12N Part Data Attributes
|
MDD01M-12N
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MDD01M-12N
Mean Well
DC-DC Unregulated Power Supply Module,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE |