Part Details for MDCS41-16-14-A by Ruland Manufacturing Co Inc
Overview of MDCS41-16-14-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85014FRZ-T7A | Renesas Electronics Corporation | 14A, 3.8V to 18V Input, Synchronous Buck Regulator |
Price & Stock for MDCS41-16-14-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MDCS41-16-14-A-ND
|
DigiKey | 16 MM X 14 MM DISC COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
20 In Stock |
|
$147.4800 | Buy Now |