-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 5348, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDC10475K100A54P3TUBE
|
Avnet Abacus | Film Capacitor, 4.7 uF, 63 V, 100 V, � 10%, Metallized PET, DIP (Alt: MDC10475K100A54P3TUBE) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDC10475K100A54P3TUBE
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MDC10475K100A54P3TUBE
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 5348, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5348 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 5.75 mm | |
Length | 13.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 35 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 5348 | |
Surface Mount | YES | |
Terminal Shape | L BEND | |
Width | 12.2 mm |