Part Details for MDC10475J100A53P4TR32 by Evox Rifa / KEMET
Overview of MDC10475J100A53P4TR32 by Evox Rifa / KEMET
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDC10475J100A53P4TR32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SURFACE MOUNT POLYESTER FILM CAPACITOR Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 5550 RoHS: Not Compliant | Europe - 200 |
|
RFQ |