Part Details for MDC10106K50A58P7TUBE by KEMET Corporation
Results Overview of MDC10106K50A58P7TUBE by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDC10106K50A58P7TUBE Information
MDC10106K50A58P7TUBE by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MDC10106K50A58P7TUBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2846664
|
Farnell | CAP, 10F, 50V, 10%, PET, DIP RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 29 |
|
$9.2881 / $10.7887 | Buy Now |
DISTI #
MDC10106K50A58P7TUBE
|
Avnet Abacus | Film Capacitor 10 uF 30 V 50 V 10 Metallized PET DIP (Alt: MDC10106K50A58P7TUBE) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MDC10106K50A58P7TUBE
MDC10106K50A58P7TUBE CAD Models
MDC10106K50A58P7TUBE Part Data Attributes
|
MDC10106K50A58P7TUBE
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MDC10106K50A58P7TUBE
KEMET Corporation
Film Capacitor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 10.5 mm | |
Length | 23 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 9050 | |
Surface Mount | YES | |
Terminal Shape | L BEND | |
Width | 12.7 mm |