Part Details for MDC10106K100A58P7 TUBE by KEMET Corporation
Overview of MDC10106K100A58P7 TUBE by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR6KM-12A#B00 | Renesas Electronics Corporation | Thyristors, TO-220FN, /Tube | |
CR3AS-8ME#B00 | Renesas Electronics Corporation | Thyristors, MP-3A, /Tube | |
CR6LM-12B#B00 | Renesas Electronics Corporation | Thyristors, TO-220FL, /Tube |
Price & Stock for MDC10106K100A58P7 TUBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDC10106K100A58P7T
|
Avnet Americas | Film Capacitor, 10 uF, 63 V, 100 V, ± 10%, Metallized PET, DIP - Rail/Tube (Alt: MDC10106K100A58P7T) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Container: Tube | 0 |
|
RFQ |