Part Details for MDC-5FR-BM-PCB by Mencom Corporation
Overview of MDC-5FR-BM-PCB by Mencom Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZLEDPCB2 | Renesas Electronics Corporation | LED Test PCBs | |
ZLEDPCB10 | Renesas Electronics Corporation | LED Test PCB - 12x 0.5W | |
ZLEDPCB1B | Renesas Electronics Corporation | LED Test PCB - 3W |
Price & Stock for MDC-5FR-BM-PCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74201832
|
RS | Cable, MDC, 5 Pole, Female, PCB, 4A, M12, Back Mount | Mencom MDC-5FR-BM-PCB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3 |
|
$15.8800 / $17.8400 | Buy Now |
|
Onlinecomponents.com | MDC - Receptacle - 5 Pole - Female Straight - PCB - 4A - M12 - Back Mount - Nickel Plated Brass RoHS: Compliant | 1 Factory Stock |
|
$14.2900 / $18.7600 | Buy Now |
|
Master Electronics | MDC - Receptacle - 5 Pole - Female Straight - PCB - 4A - M12 - Back Mount - Nickel Plated Brass RoHS: Compliant | 1 Factory Stock |
|
$14.2900 / $18.7600 | Buy Now |