Part Details for MDC-4MR-PCB-R by Mencom Corporation
Overview of MDC-4MR-PCB-R by Mencom Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV1HMC470ALP3 | Analog Devices | Evaluation PCB | |
EV1HMC321ALP4E | Analog Devices | Evaluation PCB | |
EV1HMC558ALC3B | Analog Devices | Evaluation PCB |
Price & Stock for MDC-4MR-PCB-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74202346
|
RS | Cable, MDC, 4 Pole, Male Right Angle, 4A, M12, PCB Mount | Mencom MDC-4MR-PCB-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3 |
|
$10.5600 / $11.7300 | Buy Now |
|
Onlinecomponents.com | MDC - Receptacle - 4 Pole - Male Right Angle - 4A - M12 - PCB Mount - Nickel Plated Brass RoHS: Compliant | 7 Factory Stock |
|
$9.3600 / $12.3900 | Buy Now |
|
Master Electronics | MDC - Receptacle - 4 Pole - Male Right Angle - 4A - M12 - PCB Mount - Nickel Plated Brass RoHS: Compliant | 7 Factory Stock |
|
$9.3600 / $12.3900 | Buy Now |