Part Details for MDC-4MP-FW11 by Mencom Corporation
Overview of MDC-4MP-FW11 by Mencom Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW11S-2STME1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW Straight series, 11 Position, Top Entry Surface Mount, ZIF, with Mount Plate. | |
SFW11R-2STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 11 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, Selective Gold plated Terminals with Tin-plate Solder-tail. | |
SFW11R-3STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 11 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock. |
Price & Stock for MDC-4MP-FW11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74201884
|
RS | Cable, MDC, wireable, 4 Pole, Male, 5-10mm | Mencom MDC-4MP-FW11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 13 |
|
$11.7400 / $14.1400 | Buy Now |
|
Onlinecomponents.com | MDC - Field Wireable - 4 Pole - Male Straight - 5-10mm - Nickel Plated Brass RoHS: Compliant | 541 Factory Stock |
|
$10.4000 / $13.6600 | Buy Now |
|
Master Electronics | MDC - Field Wireable - 4 Pole - Male Straight - 5-10mm - Nickel Plated Brass RoHS: Compliant | 541 Factory Stock |
|
$10.4000 / $13.6600 | Buy Now |