Part Details for MDC-4FP-10M-SS by Mencom Corporation
Overview of MDC-4FP-10M-SS by Mencom Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m |
Price & Stock for MDC-4FP-10M-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74202558
|
RS | Cable, MDC, 4 Pole, Female, 10M, 4A, yellow Stainless Steel | Mencom MDC-4FP-10M-SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$38.6100 / $41.0700 | RFQ |
|
Onlinecomponents.com | MDC - Cordset - 4 Pole - Female Straight - 10M - 4A - Yellow - PVC - Stainless Steel RoHS: Compliant | 28 Factory Stock |
|
$33.3200 / $43.7400 | Buy Now |
|
Master Electronics | MDC - Cordset - 4 Pole - Female Straight - 10M - 4A - Yellow - PVC - Stainless Steel RoHS: Compliant | 28 Factory Stock |
|
$33.3200 / $43.7400 | Buy Now |