Part Details for MDC-14 by Jonard Tools
Overview of MDC-14 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDC-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2122
|
Newark | Micro Duct Tube Cutter, 14.28Mm, Pipe Cutter Type:Micro Duct Tube, Overall Length:114.3Mm, Pipe Dia Max:14.28Mm, Product Range:- Rohs Compliant: Yes |Jonard Tools MDC-14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$13.9500 | Buy Now |
DISTI #
K659-ND
|
DigiKey | MICRO DUCT TUBE CUTTER Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$14.3016 / $16.9800 | Buy Now |
DISTI #
801-MDC-14
|
Mouser Electronics | Wire Stripping & Cutting Tools Micro Duct Tubing Cutter Up To 14mm RoHS: Compliant | 12 |
|
$13.9500 | Buy Now |
DISTI #
71135521
|
RS | MICRO DUCT TUBING CUTTER UP TO 14MM | Jonard MDC-14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$15.4100 / $17.3200 | Buy Now |
|
Onlinecomponents.com | Micro Duct Tubing Cutter Up To 14mm | 0 |
|
$13.9500 / $16.2700 | Buy Now |
Part Details for MDC-14
MDC-14 CAD Models
MDC-14 Part Data Attributes:
|
MDC-14
Jonard Tools
Buy Now
|
Compare Parts:
MDC-14
Jonard Tools
|
Samacsys Manufacturer | Jonard Tools |