Part Details for MDBF80-300Z-W-A93L by SMC Corporation of America
Overview of MDBF80-300Z-W-A93L by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3430(0)-Z-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 80A 7.3Mohm Mp-25Z/To-220Smd | |
2SK3430(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 80A 7.3Mohm Mp-25Z/To-220Smd |
Price & Stock for MDBF80-300Z-W-A93L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74080924
|
RS | CYLINDER, TIE ROD, MB-Z SERIES | SMC Corporation MDBF80-300Z-W-A93L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$410.6900 | RFQ |