Part Details for MDBD100TN-600Z-N by SMC Corporation of America
Overview of MDBD100TN-600Z-N by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ600-ZK-E1-AY | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -25A 0.05Mohm | |
2SJ600-Z-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -25A 0.05Mohm | |
2SJ600-Z-E2-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -25A 0.05Mohm |
Price & Stock for MDBD100TN-600Z-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74079553
|
RS | CYLINDER, TIE ROD, MB-Z SERIES | SMC Corporation MDBD100TN-600Z-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$512.4000 | RFQ |