Part Details for MDBB100-1000Z-A54L by SMC Corporation of America
Results Overview of MDBB100-1000Z-A54L by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDBB100-1000Z-A54L Information
MDBB100-1000Z-A54L by SMC Corporation of America is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM1000ZA1R1 | Renesas Electronics Corporation | True Digital PWM Controller (Single-Phase, Single-Rail) | |
ZSPM1000ZI1R1 | Renesas Electronics Corporation | True Digital PWM Controller (Single-Phase, Single-Rail) | |
98401-807A54LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 54 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for MDBB100-1000Z-A54L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74722888
|
RS | CYLINDER, TIE ROD, MB-Z SERIES | SMC Corporation MDBB100-1000Z-A54L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$592.3800 | RFQ |