There are no models available for this part yet.
Overview of MDB1-9SH001K by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft | |
CS-DSSMDB15MF-005 | Amphenol Cables on Demand | Amphenol CS-DSSMDB15MF-005 15-Pin (DB15) Standard Shielded D-Sub Cable - Male / Female 5ft |
Price & Stock for MDB1-9SH001K by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38P0660
|
Newark | Micros |Itt Cannon MDB1-9SH001K RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.3300 / $94.5800 | Buy Now | |
DISTI #
MDB1-9SH001K-ND
|
DigiKey | CABLE ASSY D TO MICD 9P 457.2MM Min Qty: 10 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.4160 | Buy Now | |
DISTI #
MDB1-9SH001K
|
Avnet Americas | - Bulk (Alt: MDB1-9SH001K) Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$43.0625 / $107.3370 | Buy Now | |
DISTI #
965-MDB1-9SH001K
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$84.9600 / $91.4100 | Order Now | |
DISTI #
ITTMDB1-9SH001K
|
Heilind Electronics | MDB1-9SH001K | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$74.6300 / $96.7000 | Buy Now | ||
DISTI #
ITTMDB1-9SH001K
|
Interstate Connecting Components | MDB1-9SH001K | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$74.6300 / $96.7000 | Buy Now |
CAD Models for MDB1-9SH001K by ITT Interconnect Solutions
Part Data Attributes for MDB1-9SH001K by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
37 Weeks
|
Samacsys Manufacturer
|
ITT CANNON
|
Body Breadth
|
0.218 inch
|
Body Depth
|
0.191 inch
|
Body Length
|
0.788 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
AU
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
Insulator Material
|
DIALLYL PHTHALATE
|
Mating Contact Pitch
|
0.05 inch
|
Mounting Type
|
PANEL
|
Number of Rows Loaded
|
2
|
Termination Type
|
SOLDER LUG
|
Total Number of Contacts
|
9
|
Wire Size-Max
|
25 AWG
|
Wire Size-Min
|
26 AWG
|
Alternate Parts for MDB1-9SH001K
This table gives cross-reference parts and alternative options found for MDB1-9SH001K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDB1-9SH001K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDB1-9SL2K | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | ITT Interconnect Solutions | MDB1-9SH001K vs MDB1-9SL2K |
MDV1-9SL2K | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | ITT Interconnect Solutions | MDB1-9SH001K vs MDV1-9SL2K |
MDVB1-9SL2K | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | ITT Interconnect Solutions | MDB1-9SH001K vs MDVB1-9SL2K |
MDVB1-9SL1K | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | ITT Interconnect Solutions | MDB1-9SH001K vs MDVB1-9SL1K |
MDVB1-9SS003 | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | ITT Interconnect Solutions | MDB1-9SH001K vs MDVB1-9SS003 |
MDV1-9SH003K | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | ITT Interconnect Solutions | MDB1-9SH001K vs MDV1-9SH003K |
MDVB1-9SS001 | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | ITT Interconnect Solutions | MDB1-9SH001K vs MDVB1-9SS001 |
MDB1-9SH003K | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | ITT Interconnect Solutions | MDB1-9SH001K vs MDB1-9SH003K |
MDB1-9SS003 | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | ITT Interconnect Solutions | MDB1-9SH001K vs MDB1-9SS003 |
MDVB1-9SS003K | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | ITT Interconnect Solutions | MDB1-9SH001K vs MDVB1-9SS003K |