Part Details for MDB1-37SCBRL61 by ITT Interconnect Solutions
Overview of MDB1-37SCBRL61 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft | |
CS-DSSMDB15MF-005 | Amphenol Cables on Demand | Amphenol CS-DSSMDB15MF-005 15-Pin (DB15) Standard Shielded D-Sub Cable - Male / Female 5ft |
Price & Stock for MDB1-37SCBRL61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDB1-37SCBRL61-ND
|
DigiKey | CONN MICRO-D RCPT 37POS R/A SLDR Min Qty: 10 Lead time: 30 Weeks Container: - | Temporarily Out of Stock |
|
$440.2770 | Buy Now |
DISTI #
MDB1-37SCBRL61
|
Avnet Americas | - Bulk (Alt: MDB1-37SCBRL61) Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$232.7750 / $580.1785 | Buy Now |
DISTI #
ITTMDB1-37SCBRL61
|
Heilind Electronics | MDB1-37SCBRL61 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$364.9600 / $888.5600 | Buy Now |
DISTI #
ITTMDB1-37SCBRL61
|
Interstate Connecting Components | MDB1-37SCBRL61 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$364.9600 / $888.5600 | Buy Now |
Part Details for MDB1-37SCBRL61
MDB1-37SCBRL61 CAD Models
MDB1-37SCBRL61 Part Data Attributes
|
MDB1-37SCBRL61
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDB1-37SCBRL61
ITT Interconnect Solutions
D Microminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks | |
Connector Type | D MICROMINIATURE CONNECTOR |