There are no models available for this part yet.
Overview of MDB1-25PCBRP by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MDB1-25PCBRP by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38P0505
|
Newark | Micros |Itt Cannon MDB1-25PCBRP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$244.9100 / $274.3700 | Buy Now | |
DISTI #
MDB1-25PCBRP-ND
|
DigiKey | CONN MICRO-D PLUG 25POS R/A SLDR Min Qty: 10 Lead time: 30 Weeks Container: - | Temporarily Out of Stock |
|
$258.5140 | Buy Now | |
DISTI #
MDB1-25PCBRP
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 2.54mm Solder RA Thru-Hole 25 Terminal 1 Port - Bulk (Alt: MDB1-25PCBRP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$136.6875 / $340.6590 | Buy Now | |
DISTI #
965-MDB1-25PCBRP
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$249.2000 / $258.4700 | Order Now | |
DISTI #
ITTMDB1-25PCBRP
|
Heilind Electronics | MDB1-25PCBRP | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$214.2900 / $398.9700 | Buy Now | ||
DISTI #
ITTMDB1-25PCBRP
|
Interstate Connecting Components | MDB1-25PCBRP | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$214.2900 / $398.9700 | Buy Now |
CAD Models for MDB1-25PCBRP by ITT Interconnect Solutions
Part Data Attributes for MDB1-25PCBRP by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
20 Weeks
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|