Part Details for MDB1-15PS by ITT Interconnect Solutions
Results Overview of MDB1-15PS by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDB1-15PS Information
MDB1-15PS by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft | |
CS-DSSMDB15MF-005 | Amphenol Cables on Demand | Amphenol CS-DSSMDB15MF-005 15-Pin (DB15) Standard Shielded D-Sub Cable - Male / Female 5ft |
Price & Stock for MDB1-15PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7180
|
Newark | Connector, d-Shell, cable Mount, plug,15 Contacts, pin,0.05 Pitch, solder Terminal, hole .087-.098 |... more RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.0300 / $113.5300 | Buy Now |
DISTI #
1003-MDB1-15PS-ND
|
DigiKey | CONN MICRO-D PLUG 15POS PNL MNT Min Qty: 10 Lead time: 32 Weeks Container: - | Temporarily Out of Stock |
|
$100.1160 | Buy Now |
DISTI #
MDB1-15PS
|
Avnet Americas | Conn Micro D-Subminiature PIN 15 POS 1.27mm Solder Pot ST Panel Mount 15 Terminal 1 Port - Bulk (Alt... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$57.6328 / $83.8500 | Buy Now |
DISTI #
965-MDB1-15PS
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 15 M SOD RoHS: Compliant | 0 |
|
$89.5100 | Order Now |
DISTI #
ITTMDB1-15PS
|
Heilind Electronics | MDB1-15PS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Type Connector - 15 Contact - Male - 0.05 inch Pitch - Solder Lug Terminal - Hole .087-.098 - Plug RoHS: Compliant |
100 In Stock |
|
$82.9600 / $109.1400 | Buy Now |
DISTI #
ITTMDB1-15PS
|
Interstate Connecting Components | MDB1-15PS | 0 |
|
Buy Now | |
DISTI #
095480-0011
|
Avnet Abacus | Conn Micro DSubminiature PIN 15 POS 127mm Solder Pot ST Panel Mount 15 Terminal 1 Port (Alt: 095480-... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D Type Connector - 15 Contact - Male - 0.05 inch Pitch - Solder Lug Terminal - Hole .087-.098 - Plug RoHS: Compliant |
100 In Stock |
|
$82.9600 / $109.1400 | Buy Now |
Part Details for MDB1-15PS
MDB1-15PS CAD Models
MDB1-15PS Part Data Attributes
|
MDB1-15PS
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDB1-15PS
ITT Interconnect Solutions
D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Plug,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 22 Weeks | |
Body Breadth | 0.218 inch | |
Body Depth | 0.191 inch | |
Body Length | 0.938 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | NON-THREADED | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Shell Size | B | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 15 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | .139 N |