Part Details for MDB1-15PS-4 by ITT Interconnect Solutions
Overview of MDB1-15PS-4 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft | |
CS-DSSMDB15MF-005 | Amphenol Cables on Demand | Amphenol CS-DSSMDB15MF-005 15-Pin (DB15) Standard Shielded D-Sub Cable - Male / Female 5ft |
Price & Stock for MDB1-15PS-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P0438
|
Newark | Micros |Itt Cannon MDB1-15PS-4 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.6700 / $143.2800 | Buy Now |
DISTI #
MDB1-15PS-4-ND
|
DigiKey | CONN MICRO-D PLUG 15POS PNL MNT Min Qty: 10 Lead time: 32 Weeks Container: - | Temporarily Out of Stock |
|
$118.7940 | Buy Now |
DISTI #
MDB1-15PS-4
|
Avnet Americas | Conn D-Subminiature PIN 15 POS 1.27mm Solder Pot ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: MDB1-15PS-4) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$134.3353 | Buy Now |
DISTI #
965-MDB1-15PS-4
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$128.7100 / $138.4900 | Order Now |
DISTI #
ITTMDB1-15PS-4
|
Heilind Electronics | MDB1-15PS-4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$113.0600 / $146.5000 | Buy Now |
DISTI #
ITTMDB1-15PS-4
|
Interstate Connecting Components | MDB1-15PS-4 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$113.0600 / $146.5000 | Buy Now |