Part Details for MDB1-15PH074L by ITT Interconnect Solutions
Results Overview of MDB1-15PH074L by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDB1-15PH074L Information
MDB1-15PH074L by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MDB1-15PH074L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P0430
|
Newark | Micros |Itt Cannon MDB1-15PH074L RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.6000 / $128.7100 | Buy Now |
DISTI #
MDB1-15PH074L-ND
|
DigiKey | CABLE ASSY D-MIC-D 15P 457.2MM Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.2860 | Buy Now |
DISTI #
MDB1-15PH074L
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDB1-15PH074L) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$90.2880 / $97.1206 | Buy Now |
DISTI #
965-MDB1-15PH074L
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$104.6600 | Order Now |
DISTI #
ITTMDB1-15PH074L
|
Heilind Electronics | MDB1-15PH074L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$101.5600 / $131.6000 | Buy Now |
DISTI #
ITTMDB1-15PH074L
|
Interstate Connecting Components | MDB1-15PH074L | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$101.5600 / $131.6000 | Buy Now |
Part Details for MDB1-15PH074L
MDB1-15PH074L CAD Models
MDB1-15PH074L Part Data Attributes
|
MDB1-15PH074L
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDB1-15PH074L
ITT Interconnect Solutions
D Microminiature Connector
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Connector Type | D MICROMINIATURE CONNECTOR |