Part Details for MDB1-15PH001 by ITT Interconnect Solutions
Overview of MDB1-15PH001 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft | |
CS-DSSMDB15MF-005 | Amphenol Cables on Demand | Amphenol CS-DSSMDB15MF-005 15-Pin (DB15) Standard Shielded D-Sub Cable - Male / Female 5ft |
Price & Stock for MDB1-15PH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7177
|
Newark | Connector, d-Shell, cable Mount, recept,15 Contacts, pin,0.05 Pitch, solder Terminal |Itt Cannon MDB1-15PH001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.2400 / $102.9200 | Buy Now |
DISTI #
MDB1-15PH001-ND
|
DigiKey | CABLE ASSY D-MIC-D 15P 457.2MM Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.4830 | Buy Now |
DISTI #
MDB1-15PH001
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDB1-15PH001) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$46.8625 / $116.8090 | Buy Now |
DISTI #
965-MDB1-15PH001
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Compliant | 0 |
|
$88.5800 / $91.0500 | Order Now |
DISTI #
ITTMDB1-15PH001
|
Heilind Electronics | MDB1-15PH001 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Microminiature Connector - 15 Contact - Male - 0.05 inch Pitch - Solder Lug Terminal - Receptacle RoHS: Compliant | 0 |
|
$81.2100 / $105.2300 | Buy Now |
DISTI #
ITTMDB1-15PH001
|
Interstate Connecting Components | MDB1-15PH001 | 0 |
|
Buy Now | |
|
Master Electronics | D Microminiature Connector - 15 Contact - Male - 0.05 inch Pitch - Solder Lug Terminal - Receptacle RoHS: Compliant | 0 |
|
$81.2100 / $105.2300 | Buy Now |
Part Details for MDB1-15PH001
MDB1-15PH001 CAD Models
MDB1-15PH001 Part Data Attributes
|
MDB1-15PH001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDB1-15PH001
ITT Interconnect Solutions
D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.218 inch | |
Body Depth | 0.191 inch | |
Body Length | 0.938 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Insulator Material | DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 15 | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for MDB1-15PH001
This table gives cross-reference parts and alternative options found for MDB1-15PH001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDB1-15PH001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDVB1-15PH003K | D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | ITT Interconnect Solutions | MDB1-15PH001 vs MDVB1-15PH003K |
MDV1-15PS001K | D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | ITT Interconnect Solutions | MDB1-15PH001 vs MDV1-15PS001K |
MDVB1-15PL1 | D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | ITT Interconnect Solutions | MDB1-15PH001 vs MDVB1-15PL1 |
MDVB1-15PL2K | D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | ITT Interconnect Solutions | MDB1-15PH001 vs MDVB1-15PL2K |
MDVB1-15PH001 | D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle, | ITT Interconnect Solutions | MDB1-15PH001 vs MDVB1-15PH001 |
MDVB1-15PS001 | D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | ITT Interconnect Solutions | MDB1-15PH001 vs MDVB1-15PS001 |
MDVB1-15PH001K | D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | ITT Interconnect Solutions | MDB1-15PH001 vs MDVB1-15PH001K |
MD1-15PS001K | D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | ITT Interconnect Solutions | MDB1-15PH001 vs MD1-15PS001K |
MDV1-15PS003K | D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | ITT Interconnect Solutions | MDB1-15PH001 vs MDV1-15PS003K |
MD1-15PS003K | D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | ITT Interconnect Solutions | MDB1-15PH001 vs MD1-15PS003K |