MDAS15PCBRPG1
Axon' Cable
Description: D Microminiature Connector, 15 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, 2-56 Unc-2b,

Overview of MDAS15PCBRPG1 by Axon' Cable

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MDAS15PCBRPG1 by Axon' Cable
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MDAS15PCBRPG1 by Axon' Cable

MDAS15PCBRPG1
Axon' Cable
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AXON CABLE SAS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.308 inch
Body Depth
0.425 inch
Body Length
0.935 inch
Connector Type
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Gender
MALE
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
600VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
2-56 UNC-2B
Mounting Option 2
JACKPOST
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
3
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
3 A
Shell Material
STAINLESS STEEL
Shell Size
B
Terminal Length
0.11 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
15
UL Flammability Code
94V-0
Want to compare parts?
  1. MDAS15PCBRPG1
    Axon' Cable
    D Microminiature Connector, 15 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, 2-56 Unc-2b,
    VS

Alternate Parts for MDAS15PCBRPG1

This table gives cross-reference parts and alternative options found for MDAS15PCBRPG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDAS15PCBRPG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MWDL-15PCBRR2T.190-513 D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, Glenair Inc MDAS15PCBRPG1 vs MWDL-15PCBRR2T.190-513
MDM-15PL61F D Microminiature Connector, ITT Interconnect Solutions MDAS15PCBRPG1 vs MDM-15PL61F
MWDL-15PCBRR5T.190-513 D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, Glenair Inc MDAS15PCBRPG1 vs MWDL-15PCBRR5T.190-513
MDM-15PH003M5-F222 D Microminiature Connector, ITT Interconnect Solutions MDAS15PCBRPG1 vs MDM-15PH003M5-F222
MWDL-15PCBRR2.125-513 D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, Glenair Inc MDAS15PCBRPG1 vs MWDL-15PCBRR2.125-513
MWDL-15PCBRR5M.150-513 D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, Glenair Inc MDAS15PCBRPG1 vs MWDL-15PCBRR5M.150-513
MWDL-15PCBRR2M.110-513 D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, Glenair Inc MDAS15PCBRPG1 vs MWDL-15PCBRR2M.110-513
MWDL-15PCBRR3M.250-513 D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, Glenair Inc MDAS15PCBRPG1 vs MWDL-15PCBRR3M.250-513
MWDL-15PCBRR3T.110-513 D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, Glenair Inc MDAS15PCBRPG1 vs MWDL-15PCBRR3T.110-513
MDM-15PH041M5 D Microminiature Connector, ITT Interconnect Solutions MDAS15PCBRPG1 vs MDM-15PH041M5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDAS15PCBRPG1 by Axon' Cable.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDAS15PCBRPG1 by Axon' Cable

Select Manufacturer
Which Manufacturer of MDAS15PCBRPG1 would you like to use for your alert(s)?
  • Please alert me when MDAS15PCBRPG1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDAS15PCBRPG1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDAS15PCBRPG1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDAS15PCBRPG1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDAS15PCBRPG1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDAS15PCBRPG1 by Axon' Cable

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: