Part Details for MDAHM502 by Axon' Cable
Results Overview of MDAHM502 by Axon' Cable
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MDAHM502
MDAHM502 CAD Models
MDAHM502 Part Data Attributes
|
MDAHM502
Axon' Cable
Buy Now
Datasheet
|
Compare Parts:
MDAHM502
Axon' Cable
Connector Accessory, Hardware Kit, Stainless Steel
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AXON CABLE SAS | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-83513/05 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | HARDWARE KIT |