MDA95-22N1B
Description: Rectifier Diode, 1 Phase, 2 Element, 120A, 2200V V(RRM), Silicon, TO-240AA, 3 PIN

Overview of MDA95-22N1B by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MDA95-22N1B by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 03AH5462
Newark Bipolar Module - Diode To-240Aa/ Box |Littelfuse MDA95-22N1B RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $38.5000
  • 50 $35.1800
  • 100 $34.4200
  • 250 $33.4000
$33.4000 / $38.5000 Buy Now

CAD Models for MDA95-22N1B by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MDA95-22N1B by Littelfuse Inc

MDA95-22N1B
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
TO-240AA, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
LITTELFUSE
Additional Feature
LOW LEAKAGE CURRENT, PD-CASE
Application
HIGH VOLTAGE
Case Connection
ISOLATED
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.43 V
JESD-30 Code
R-PUFM-X3
Non-rep Pk Forward Current-Max
2570 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
120 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Power Dissipation-Max
481 W
Reference Standard
IEC-60747; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
2200 V
Reverse Current-Max
200 µA
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Want to compare parts?
  1. MDA95-22N1B
    Littelfuse Inc
    Rectifier Diode, 1 Phase, 2 Element, 120A, 2200V V(RRM), Silicon, TO-240AA, 3 PIN
    VS

Related Parts for MDA95-22N1B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDA95-22N1B by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDA95-22N1B by Littelfuse Inc

Select Manufacturer
Which Manufacturer of MDA95-22N1B would you like to use for your alert(s)?
  • Please alert me when MDA95-22N1B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDA95-22N1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDA95-22N1B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDA95-22N1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDA95-22N1B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDA95-22N1B by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: