Part Details for MDA800 by Motorola Mobility LLC
Overview of MDA800 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDA800
MDA800 CAD Models
MDA800 Part Data Attributes
|
MDA800
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MDA800
Motorola Mobility LLC
3.5A, 50V, SILICON, BRIDGE RECTIFIER DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | X-PUFM-D4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | X-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | UNSPECIFIED | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.0005 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for MDA800
This table gives cross-reference parts and alternative options found for MDA800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDA800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR152 | Bridge Rectifier Diode, 1 Phase, 15A, Silicon, | Sensitron Semiconductors | MDA800 vs BR152 |
PD80 | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon | EDI Diodes (Electronic Devices Inc) | MDA800 vs PD80 |
PB31F | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon | Microsemi Corporation | MDA800 vs PB31F |
DBA60C | Bridge Rectifier Diode, 1 Phase, 3.5A, 200V V(RRM), Silicon, PLASTIC, CASE 1091, 4 PIN | SANYO Electric Co Ltd | MDA800 vs DBA60C |
MDA204G | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-1, 4 PIN | Rectron Semiconductor | MDA800 vs MDA204G |
MPI5080 | Bridge Rectifier Diode, 1 Phase, 50A, 800V V(RRM), Silicon | EDI Diodes (Electronic Devices Inc) | MDA800 vs MPI5080 |
FBI1.5K4S1 | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | MDA800 vs FBI1.5K4S1 |
B80C1500/1000 | Bridge Rectifier Diode, 1 Phase, 1.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | MDA800 vs B80C1500/1000 |
BU6-06 | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon | Frontier Electronics Co Ltd | MDA800 vs BU6-06 |
FW100 | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon | Cornell Dubilier Electronics Inc | MDA800 vs FW100 |