Part Details for MDA6441C by Fairchild Semiconductor Corporation
Overview of MDA6441C by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDA6441C
MDA6441C CAD Models
MDA6441C Part Data Attributes
|
MDA6441C
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MDA6441C
Fairchild Semiconductor Corporation
14 Seg Alphanumeric LED Display, 2-Character, Green, 13.72mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 13.72 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e3 | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 14 SEG ALPHANUMERIC LED DISPLAY | |
Peak Wavelength | 570 nm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for MDA6441C
This table gives cross-reference parts and alternative options found for MDA6441C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDA6441C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDA6441C | 14 Seg Alphanumeric LED Display, Green, 13.8mm, PLASTIC PACKAGE-18 | Everlight Electronics Co Ltd | MDA6441C vs MDA6441C |