MDA6310C
Description: 14 Seg Alphanumeric LED Display, 2-Character, Yellow, 13.72mm,

Overview of MDA6310C by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive Robotics and Drones

CAD Models for MDA6310C by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MDA6310C by Fairchild Semiconductor Corporation

MDA6310C
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
compliant
Additional Feature
IC COMPATIBLE
Color
YELLOW
Color@Wavelength
Yellow
Configuration
COMMON ANODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT
Display Height
13.72 mm
Forward Current-Max
0.02 A
Forward Voltage-Max
2.8 V
JESD-609 Code
e3
Number of Characters
2
Number of Functions
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
14 SEG ALPHANUMERIC LED DISPLAY
Peak Wavelength
590 nm
Terminal Finish
Tin (Sn)
Want to compare parts?
  1. MDA6310C
    Fairchild Semiconductor Corporation
    14 Seg Alphanumeric LED Display, 2-Character, Yellow, 13.72mm,
    VS

Related Parts for MDA6310C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDA6310C by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDA6310C by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MDA6310C would you like to use for your alert(s)?
  • Please alert me when MDA6310C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDA6310C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDA6310C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDA6310C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDA6310C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDA6310C by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: