Part Details for MDA3KP12.0CAE3 by Microchip Technology Inc
Overview of MDA3KP12.0CAE3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDA3KP12.0CAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7442
|
Newark | Bi-Directional Tvs _ Soic-8 Soic-8 Rohs Compliant: Yes |Microchip MDA3KP12.0CAE3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.1800 | Buy Now |
DISTI #
150-MDA3KP12.0CAE3-ND
|
DigiKey | BI-DIRECTIONAL TVS _ SOIC-8 Min Qty: 500 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.5104 | Buy Now |
DISTI #
MDA3KP12.0CAE3
|
Avnet Americas | Diode TVS Single Bi-Directional 12V 3kW 16-Pin DO-213AA T/R - Bulk (Alt: MDA3KP12.0CAE3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$58.1800 / $65.1600 | Buy Now |
DISTI #
579-MDA3KP12.0CAE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS _ SOIC-8 | 0 |
|
$60.5100 | Order Now |
DISTI #
MDA3KP12.0CAE3
|
Microchip Technology Inc | Bi-Directional TVS _ SOIC-8, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$65.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 | 0 |
|
$64.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.9900 / $173.1300 | Buy Now |
|
NAC | Bi-Directional TVS, SOIC-8 RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$56.7600 / $66.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$58.9900 / $173.1300 | Buy Now |